Single FETs, MOSFETs

Results: 45,883
Stocking Options
Environmental Options
Media
Exclude
45,883Results

Showing
of 45,883
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
86,614
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
32,348
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
sot-23
MOSFET N-CH 60V 280MA SOT23-3
Diotec Semiconductor
6,416
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
280mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
121,312
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
1.08W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
98,678
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
SOT-23-3
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
97,595
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
71,373
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Tj)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
MMBT2222AWT1G
MOSFET N-CH 60V 310MA SC70-3
onsemi
116,947
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.5V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
280mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
SOT-323
MOSFET P-CH 50V 150MA SOT323
Nexperia USA Inc.
2,020
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
150mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
MOSFET N-CH 30V 180MA SOT323
Nexperia USA Inc.
1,226
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
180mA (Ta)
2.5V, 10V
4.5Ohm @ 100mA, 10V
1.5V @ 250µA
0.44 nC @ 4.5 V
±20V
13 pF @ 10 V
-
260mW (Ta), 1.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
DTC114YEBTL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
985,380
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT 23-3
MOSFET N-CH 60V 320MA SOT23-3
onsemi
322,185
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 60V 180MA SOT23
Diodes Incorporated
111,715
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V, 10V
6Ohm @ 115mA, 5V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
50,259
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
SOT-23-3
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
288,008
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 60V 260MA SOT23-3
onsemi
216,798
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
43,646
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
11,601
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
DTA023YMT2L
MOSFET P-CH 20V 100MA VMT3
Rohm Semiconductor
66,349
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.02821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.8Ohm @ 100mA, 4.5V
1V @ 100µA
-
±10V
15 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
SOT 23-3
MOSFET N-CH 60V 115MA SOT23-3
onsemi
240,607
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
229,608
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
182,716
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
130,196
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.02964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
SOT-323
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
2,091
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
PG-SOT23
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
17,650
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.03250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 10 V
±20V
20 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
Showing
of 45,883

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.