Tilt Switches

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Angle
Output Type
Mounting Type
Operating Temperature
Voltage - Supply
Current - Output
Package / Case
RB-231X2
SENSOR ROLLING BALL
C&K
17,054
In Stock
1 : £1.49000
Bulk
Bulk
Active
±20°
SPST
Through Hole
-20°C ~ 70°C
-
-
Radial, Side View
AG1262-1
TILT SWITCH THROUGH HOLE SPST
Comus International
1,647
In Stock
1 : £3.55000
Bulk
-
Bulk
Active
-
SPST
Through Hole
-
3.6V
-
Radial
DSBA1P
SENSOR TILT SW 30-60DEG 20MA TH
NKK Switches
1,780
In Stock
1,105
Factory
1 : £7.63000
Tray
Tray
Active
±30° ~ ±60°
NPN
Through Hole, Straight
-25°C ~ 80°C
5V
20mA
PCB Mount
DSBA1H
SENSOR TILT SW 30-60DEG 20MA TH
NKK Switches
736
In Stock
1,445
Factory
1 : £7.63000
Tray
Tray
Active
±30° ~ ±60°
NPN
Through Hole, Right Angle
-25°C ~ 80°C
5V
20mA
PCB Mount
AG3011-77C
TILT SWITCH ENCAP SPST
Comus International
1,466
In Stock
1 : £13.56000
Bulk
-
Bulk
Active
-
SPST
Chassis Mount
-
6V ~ 24V
-
Cylinder, Wire Leads
T3-B-LS
MAG OMNI-DIRECTIONAL TILT SWITCH
Magnasphere Corp
2,000
In Stock
1 : £35.45000
Bulk
-
Bulk
Active
±11°
SPST
Chassis Mount
-40°C ~ 74°C
30V
250mA
Module, Wire Leads
PD5005-7TC
TILT SWITCH HYB 2.5A 240V
Comus International
231
In Stock
1 : £35.74000
Bulk
-
Bulk
Active
15°
SPST
Surface Mount
-25°C ~ 70°C
-
-
Cylinder, Wire Leads
T1-AB-JS
SWITCH TILT 180DEG UNIDIRECTION
Magnasphere Corp
77
In Stock
1 : £50.07000
Bulk
-
Bulk
Active
±4°
-
Free Hanging
-40°C ~ 85°C
30V
250mA (Max)
Module
TM1000Q
SWITCH TILT SPST
E-Switch
17,586
In Stock
1 : £1.26000
Cut Tape (CT)
350 : £0.79486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
±45°
SPST
Through Hole, Right Angle
-25°C ~ 70°C
-
20mA
3-SIP Module
RB-220-07A R
SENSOR ROLLING BALL
C&K
19,957
In Stock
1 : £1.33000
Bulk
Bulk
Active
±7° ~ ±200°
SPST
Through Hole
-10°C ~ 50°C
-
-
Radial
DSA01
SENSOR TILT SWITCH PCB ADAPTER
NKK Switches
583
In Stock
8,611
Factory
1 : £7.95000
Tray
Tray
Active
ON: 10° ~ 170°, OFF: 190° ~ 350°
-
PCB Adapter
-10°C ~ 70°C
-
-
Cylinder
PD6045
TILT SWITCH 10 DEGREE 20A
Comus International
49
In Stock
1 : £42.95000
Bulk
-
Bulk
Active
±10°
SPST
Free Hanging
-40°C ~ 176°C
6V ~ 40V
-
Cylinder, Wire Leads
RB44145
TILT SENSOR
C&K
1,010
In Stock
1 : £1.31000
Bulk
Bulk
Obsolete
-
SPDT
Through Hole
-20°C ~ 70°C
-
-
4-DIP Module
48
In Stock
1 : £38.52000
Bulk
-
Bulk
Active
-
LoRaWAN
-
-30°C ~ 70°C
-
-
Module
45
In Stock
1 : £1.49000
Bulk
-
Bulk
Active
-
SPST
Through Hole
-
-
-
Radial
AHF21
SENSOR TILT 25-60DEG TH
Panasonic Electric Works
46
In Stock
1 : £4.27000
Bulk
-
Bulk
Active
25° ~ 60°
-
Through Hole, Vertical
-20°C ~ 80°C
-
-
PCB Mount
REVEAL WIRELESS MOVEMENT SENSORS
REVEAL WIRELESS MOVEMENT SENSORS
Multi-Tech Systems Inc.
8
In Stock
1 : £78.72000
Box
-
Box
Active
-
LoRaWAN
Chassis Mount
-40°C ~ 70°C
-
-
Module
CW1300-1
TILT SWITCH VIBRATION .25A 60V
Comus International
0
In Stock
Check Lead Time
1 : £3.50000
Box
-
Box
Active
-
SPST
Through Hole
-
5V
-
Radial
PD6045-LC
TILT SWITCH 10 DEGREE 1.5A
Comus International
0
In Stock
Check Lead Time
1 : £42.95000
Bulk
-
Bulk
Active
±10°
SPST
Free Hanging
-40°C ~ 176°C
5V ~ 30V
-
Cylinder, Wire Leads
PD6010
TILT SWITCH SPST 20A 40VDC
Comus International
0
In Stock
Check Lead Time
1 : £45.04000
Bulk
-
Bulk
Active
±10°
SPST
Free Hanging
-40°C ~ 176°C
6V ~ 40V
-
Cylinder, Wire Leads
AHF22
SENSOR TILT 25-60DEG TH
Panasonic Electric Works
7
In Stock
1 : £3.94000
Tube
-
Tube
Active
25° ~ 60°
-
Through Hole, Horizontal
-20°C ~ 80°C
-
-
PCB Mount
0
In Stock
Check Lead Time
1 : £4.44000
Bulk
-
Bulk
Active
25° ~ 60°
NPN
Through Hole
-20°C ~ 80°C
5V
-
4-DIP Module
GP1S36J0000F
SNSR TILT 2PHASE 75-90DEG 20MATH
Sharp Microelectronics
0
In Stock
8,000 : £0.72833
Tube
-
Tube
Obsolete
±75 ~ ±90°
2 Phase
Through Hole, Straight
-25°C ~ 85°C
-
20mA
PCB Mount
RPI-1040
IC DETECTOR 4DIRECTION 940NM SMD
Rohm Semiconductor
0
In Stock
1,000 : £0.78445
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
±90°
NPN
Surface Mount
-25°C ~ 85°C
5V
30mA
6-SMD, No Lead
DETECT_EF
DETECT_EF
C&K
0
In Stock
Check Lead Time
1,000 : £0.86661
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
Showing
of 67

Tilt Switches


Products in the tilt switch family are designed to provide a binary (two-state) indication of whether or not their orientation with respect to gravity is in excess of some specified angular value. Commonly, though not exclusively, based on a passive mechanism of action such as the motion of a conductive element under the influence of gravity, such sensors can operate without need of an external power source in applications where inclination threshold detection is sufficient, as contrasted with inclination magnitude measurement.