Alarms, Buzzers, and Sirens

Results: 5,078
Stocking Options
Environmental Options
Media
Exclude
5,078Results

Showing
of 5,078
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PS1240P02AT
BUZZER PIEZO 3V 12.2MM TH
TDK
4,680
In Stock
1 : £0.42000
Cut Tape (CT)
500 : £0.24176
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
60dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.480" Dia (12.20mm)
0.307" (7.80mm)
PS1240P02CT3
BUZZER PIEZO 3V 12.2MM TH
TDK
3,209
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.28012
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
60dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.480" Dia (12.20mm)
0.181" (4.60mm)
PKM22EPPH4001-B0
BUZZER PIEZO 1.5V 22MM TH
Murata Electronics
2,018
In Stock
1 : £0.52000
Bulk
Bulk
Last Time Buy
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
30V (Max)
4kHz
Piezo
Ringer
-
75dB @ 1.5V, 10cm
-
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.866" Dia (22.00mm)
0.343" (8.70mm)
AT-1224-TWT-5V-2-R
BUZZER MAGNETIC 5V 12MM TH
PUI Audio, Inc.
8,530
In Stock
1 : £0.54000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 7V
2.4kHz
Electromechanical/Magnetic
Single Tone
-
87dB @ 5V, 10cm
40mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.366" (9.30mm)
PS-PC SERIES
BUZZER PIEZO 3V 14MM TH
TDK
8,564
In Stock
1 : £0.58000
Cut Tape (CT)
350 : £0.34117
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
4kHz
Piezo
Single Tone
-
75dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.551" Dia (14.00mm)
0.362" (9.20mm)
CEM-1203(42)
BUZZER MAGNETIC 3.5V 12.00MM TH
Same Sky (Formerly CUI Devices)
49,837
In Stock
1 : £0.70000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3.5 V
3 ~ 5V
2.048kHz
Magnetic
Single Tone
-
85dB @ 3.5V, 10cm
35mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.354" (9.00mm)
PS1720P02
BUZZER PIEZO 3V 17MM TH
TDK
22,954
In Stock
1 : £0.70000
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
0 ~ 30V
2kHz
Piezo
Single Tone
-
70dB @ 3V, 10cm
-
Top
-10°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.669" Dia (17.00mm)
0.327" (8.30mm)
Circular-12.00mm-DiaX9.50mm-H
BUZZER MAGNETIC 12V 12MM TH
PUI Audio, Inc.
41,198
In Stock
1 : £0.73000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
12 V
8 ~ 15V
2.4kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 12V, 10cm
40mA
Top
-30°C ~ 80°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.386" (9.80mm)
23,525
In Stock
1 : £0.79000
Cut Tape (CT)
1,500 : £0.39867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
1 ~ 25V
4kHz
Piezo
-
-
72dB @ 3V, 10cm
1mA
Top
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.354" L x 0.354" W (9.00mm x 9.00mm)
0.083" (2.10mm)
PKLCS1212E Series
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
11,592
In Stock
1 : £0.79000
Cut Tape (CT)
1,000 : £0.41694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
25V (Max)
4kHz
Piezo
Single Tone
-
84dB @ 1.5V, 10cm
-
Side
-20°C ~ 70°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.118" (3.00mm)
AT-1127-ST-2-R
BUZZER MAGNETIC 3V 9MM TH
PUI Audio, Inc.
41,255
In Stock
1 : £0.81000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
2 ~ 4V
2.73kHz
Electromechanical/Magnetic
Single Tone
-
90dB @ 3V, 10cm
80mA
Side
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.177" (4.50mm)
CEM-1206S
BUZZER MAGNETIC 5V 12.00MM TH
Same Sky (Formerly CUI Devices)
50,632
In Stock
1 : £0.90000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
3 ~ 8V
2.4kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
45mA
Top
-30°C ~ 70°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.394" (10.00mm)
CEM-1212S
BUZZER MAGNETIC 12V 12.00MM TH
Same Sky (Formerly CUI Devices)
36,007
In Stock
1 : £0.90000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
6 ~ 16V
2.4kHz
Magnetic
Single Tone
-
85dB @ 12V, 10cm
40mA
Top
-20°C ~ 60°C
-
Washable
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.394" (10.00mm)
SMT-0827-S-HT-R_primary
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
PUI Audio, Inc.
16,603
In Stock
1 : £0.91000
Cut Tape (CT)
1,000 : £0.50518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2 ~ 5V
2.7kHz
Electromechanical/Magnetic
-
-
85dB @ 3.6V, 10cm
100mA
Side
-40°C ~ 105°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.130" (3.30mm)
GT-0903A
BUZZER MAGNETIC 3V 9MM TH
Soberton Inc.
46,196
In Stock
1 : £0.94000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
2.73kHz
Magnetic
Single Tone
-
85dB @ 3V, 10cm
80mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.197" (5.00mm)
GT-0950RP3
BUZZER MAGNETIC 5V 9MM TH
Soberton Inc.
17,344
In Stock
1 : £0.94000
Bulk
Bulk
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 6V
3.2kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Side
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.189" (4.80mm)
AT-1220-TT-R
BUZZER MAGNETIC 1.5V 12MM TH
PUI Audio, Inc.
29,491
In Stock
1 : £0.96000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
1.5 V
1 ~ 3V
2.048kHz
Electromechanical/Magnetic
Single Tone
-
82dB @ 1.5V, 10cm
10mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.472" Dia (12.00mm)
0.343" (8.70mm)
AT-0927-TT-6-R
BUZZER MAGNETIC 3V 9MM TH
PUI Audio, Inc.
1,134
In Stock
1 : £0.96000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
2 ~ 4V
2.73kHz
Electromechanical/Magnetic
Single Tone
-
85dB @ 3V, 10cm
80mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.189" (4.80mm)
PKLCS1212E Series
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
6,335
In Stock
1 : £0.98000
Cut Tape (CT)
1,000 : £0.51665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
12.5V (Max)
2kHz
Piezo
Single Tone
-
70dB @ 1.5V, 10cm
-
Side
-20°C ~ 70°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.118" (3.00mm)
PKLCS1212E Series
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
3,828
In Stock
1 : £1.02000
Cut Tape (CT)
1,000 : £0.54205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
12.5V (Max)
2kHz
Piezo
Single Tone
-
70dB @ 1.5V, 10cm
-
Side
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.118" (3.00mm)
PKLCS1212E Series
BUZZER PIEZO 1.5V 12X12MM SMD
Murata Electronics
7,421
In Stock
1 : £1.04000
Cut Tape (CT)
1,000 : £0.52478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Transducer, Externally Driven
Zero-Peak Signal
1.5 V
12.5V (Max)
2.4kHz
Piezo
Single Tone
-
75dB @ 1.5V, 10cm
-
Side
-20°C ~ 70°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.126" (3.20mm)
CST-931AP, CST-951AP
BUZZER MAGNETIC 5V 9.00MM TH
Same Sky (Formerly CUI Devices)
10,784
In Stock
1 : £1.07000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
5 V
4 ~ 6V
2.73kHz
Magnetic
Single Tone
-
85dB @ 5V, 10cm
80mA
Top
-20°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.197" (5.00mm)
SMTB-1240-S-R
BUZZER PIEZO 3V 12X12MM SMD
PUI Audio, Inc.
4,983
In Stock
1 : £1.12000
Cut Tape (CT)
1,000 : £0.59273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Peak-Peak Signal
3 V
1 ~ 25V
4kHz
Piezo
-
-
75dB @ 3V, 10cm
3mA
Side
-40°C ~ 85°C
-
-
-
Surface Mount
Solder Pads
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.130" (3.30mm)
CST-931AP, CST-951AP
BUZZER MAGNETIC 3V 9.00MM TH
Same Sky (Formerly CUI Devices)
3,347
In Stock
1 : £1.12000
Tray
Tray
Active
Transducer, Externally Driven
Zero-Peak Signal
3 V
2 ~ 4V
2.73kHz
Magnetic
Single Tone
-
85dB @ 3V, 10cm
80mA
Top
-30°C ~ 70°C
-
-
-
Through Hole
PC Pins
0.354" Dia (9.00mm)
0.197" (5.00mm)
SMT-0927-S-HT-R
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
PUI Audio, Inc.
4,563
In Stock
1 : £1.17000
Cut Tape (CT)
1,000 : £0.62159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
3.6 V
2 ~ 5V
2.7kHz
Electromechanical/Magnetic
-
-
95dB @ 3.6V, 10cm
100mA
Side
-40°C ~ 105°C
-
-
-
Surface Mount
Solder Pads
0.335" L x 0.335" W (8.50mm x 8.50mm)
0.169" (4.30mm)
Showing
of 5,078

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.