
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | 5m x 5m, 60 Degree Detection Pattern | |
Interface | UART or Hardware | |
Sensitivity | Adjustable | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ZEPIR0AAS01SBCG | |
Note | - |

