
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature -40°C ~ 100°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-BQFP |
Core Processor Z8S180 | Supplier Device Package 80-QFP |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces ASCI, CSIO, UART |
Speed 10MHz | Base Product Number |
RAM Controllers DRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.53000 | £15.53 |
| 10 | £12.40100 | £124.01 |
| 66 | £10.98409 | £724.95 |
| 132 | £10.62530 | £1,402.54 |
| 264 | £10.32992 | £2,727.10 |
| Unit Price without VAT: | £15.53000 |
|---|---|
| Unit Price with VAT: | £18.63600 |

