
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 7x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,678 | £1.26667 | £13,525.50 |
| Unit Price without VAT: | £1.26667 |
|---|---|
| Unit Price with VAT: | £1.52000 |



