
Z84C2006FEC | |
|---|---|
DigiKey Part Number | Z84C2006FEC-ND |
Manufacturer | |
Manufacturer Product Number | Z84C2006FEC |
Description | IC INTERFACE SPECIALIZED 44QFP |
Customer Reference | |
Detailed Description | I/O Controller Interface 44-QFP |
Datasheet | Datasheet |
EDA/CAD Models | Z84C2006FEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | 44-QFP | |
Mounting Type | Surface Mount | |
Base Product Number |

