
SD74-2001 | |
|---|---|
DigiKey Part Number | 85-SD74-2001-ND |
Manufacturer | |
Manufacturer Product Number | SD74-2001 |
Description | SD74-2001 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Gear Tooth Open Collector |
Datasheet | Datasheet |
Category | Output Type Open Collector |
Manufacturer ZF Electronics | Actuator Material Gear Tooth |
Series | Frequency 20 kHz |
Packaging Box | Voltage - Supply 4.5V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Hall Effect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £19.11407 | £2,867.11 |
| Unit Price without VAT: | £19.11407 |
|---|---|
| Unit Price with VAT: | £22.93688 |

