GPTBNH11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £26.57660
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £20.91880
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £22.72090
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 111
Unit Price: £42.16000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £33.95680
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £31.42440
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £42.73460
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £27.99625
Datasheet
Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPTBNH11

DigiKey Part Number
GPTBNH11-ND
Manufacturer
Manufacturer Product Number
GPTBNH11
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
649gf
Release Force
201gf
Operating Position
0.825" (21.0mm)
Pretravel
0.028" (0.7mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.217" (5.5mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
800£7.91018£6,328.14
Manufacturers Standard Package
Unit Price without VAT:£7.91018
Unit Price with VAT:£9.49222