DA3C-H1AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: £1.17853
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £6.55345
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £8.84390
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £17.34195
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £12.11600
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £35.73090
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £8.95610
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £6.99285
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £11.05960
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £12.79840
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £14.50930
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £2.09310
Datasheet
Image for DA3C-H1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3C-H1AA

DigiKey Part Number
CH287-ND
Manufacturer
Manufacturer Product Number
DA3C-H1AA
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.007" (0.18mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes