DA3C-D1LB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: £1.23993
Datasheet
Image for DA3C-D1LB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3C-D1LB

DigiKey Part Number
CH143-ND
Manufacturer
Manufacturer Product Number
DA3C-D1LB
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
27gf
Release Force
-
Operating Position
0.350" (8.9mm)
Pretravel
0.140" (3.6mm)
Differential Travel
0.027" (0.7mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes