DA3C-B1AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £6.68435
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £1.55980
Datasheet

Similar


Panasonic Industry
In Stock: 123
Unit Price: £2.11000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.71230
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.95178
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: £0.57463
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: £0.57828
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: £0.57463
Datasheet
Image for DA3C-B1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA3C-B1AA

DigiKey Part Number
CH285-ND
Manufacturer
Manufacturer Product Number
DA3C-B1AA
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.007" (0.18mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes