
XZM-RE30156GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30156GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30156GP |
Description | FIXED IND 4MH 1.6A 1 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 mH Unshielded Wirewound Inductor 1.6 A 1Ohm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 7 PC Pin | |
Supplier Device Package | Vertical, 7 PC Pin | |
Size / Dimension | 1.311" L x 1.122" W (33.30mm x 28.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 12 | £1.61333 | £19.36 |
| 36 | £1.46972 | £52.91 |
| 60 | £1.40750 | £84.45 |
| 108 | £1.33898 | £144.61 |
| 252 | £1.24619 | £314.04 |
| 504 | £1.17518 | £592.29 |
| 1,008 | £1.10829 | £1,117.16 |
| 2,508 | £1.02626 | £2,573.86 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |

