
XZM-RE30142GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30142GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30142GP |
Description | FIXED IND 4.4MH 1.8A 1 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH Unshielded Wirewound Inductor 1.8 A 1Ohm Max Vertical, 7 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 7 PC Pin | |
Supplier Device Package | Vertical, 7 PC Pin | |
Size / Dimension | 1.311" L x 1.122" W (33.30mm x 28.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.25000 | £2.25 |
| 10 | £1.85400 | £18.54 |
| 30 | £1.68867 | £50.66 |
| 50 | £1.61700 | £80.85 |
| 100 | £1.52460 | £152.46 |
| 250 | £1.41068 | £352.67 |
| 500 | £1.33030 | £665.15 |
| 1,000 | £1.25462 | £1,254.62 |
| 2,500 | £1.16133 | £2,903.32 |
| Unit Price without VAT: | £2.25000 |
|---|---|
| Unit Price with VAT: | £2.70000 |

