
XZM-RE28086GP | |
|---|---|
DigiKey Part Number | 3388-XZM-RE28086GP-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE28086GP |
Description | FIXED IND 10MH 1A 2 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 1 A 2Ohm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.220" L x 1.102" W (31.00mm x 28.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 15 | £1.42600 | £21.39 |
| 30 | £1.34400 | £40.32 |
| 60 | £1.26717 | £76.03 |
| 105 | £1.20848 | £126.89 |
| 255 | £1.12086 | £285.82 |
| 510 | £1.05698 | £539.06 |
| 1,005 | £0.99804 | £1,003.03 |
| 2,505 | £0.92401 | £2,314.65 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

