New at DigiKey
6 mH Unshielded Wirewound Inductor 1.6 A 700mOhm Max Vertical, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM-RE28080GP

DigiKey Part Number
3388-XZM-RE28080GP-ND
Manufacturer
Manufacturer Product Number
XZM-RE28080GP
Description
FIXED IND 6MH 1.6A 700 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 mH Unshielded Wirewound Inductor 1.6 A 700mOhm Max Vertical, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 115°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
Vertical, 4 PC Pin
Size / Dimension
1.220" L x 1.102" W (31.00mm x 28.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.51000£2.51
15£1.98867£29.83
30£1.87533£56.26
60£1.76800£106.08
105£1.68610£177.04
255£1.56400£398.82
510£1.47490£752.20
1,005£1.39277£1,399.73
2,505£1.29948£3,255.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.51000
Unit Price with VAT:£3.01200