
BV301D06024 | |
|---|---|
DigiKey Part Number | 3388-BV301D06024-ND |
Manufacturer | |
Manufacturer Product Number | BV301D06024 |
Description | 2.4VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V Primary 6V Secondary 200mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 15 | £2.35467 | £35.32 |
| 30 | £2.28300 | £68.49 |
| 60 | £2.21317 | £132.79 |
| 105 | £2.15800 | £226.59 |
| 255 | £2.07290 | £528.59 |
| 510 | £2.00839 | £1,024.28 |
| 1,005 | £1.94692 | £1,956.65 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

