
BV202D24006 | |
|---|---|
DigiKey Part Number | 3388-BV202D24006-ND |
Manufacturer | |
Manufacturer Product Number | BV202D24006 |
Description | 230V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 230V Primary 24V Secondary 12.5mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 12.5mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 20 | £2.28200 | £45.64 |
| 40 | £2.21250 | £88.50 |
| 60 | £2.17267 | £130.36 |
| 100 | £2.12310 | £212.31 |
| 260 | £2.03315 | £528.62 |
| 500 | £1.97342 | £986.71 |
| 1,000 | £1.91175 | £1,911.75 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

