2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHI02516

DigiKey Part Number
3388-AHI02516-ND
Manufacturer
Manufacturer Product Number
AHI02516
Description
PWR XFMR 2.5VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Primary Winding(s)
Dual, Multiple Taps
Manufacturer
Zettler Magnetics
Secondary Winding(s)
Dual, Multiple Taps
Series
Center Tap
No
Packaging
Tray
Power - Max
2.5VA
Part Status
Active
Mounting Type
Through Hole
Voltage - Primary
115V, 230V
Termination Style
PC Pin
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Size / Dimension
41.28mm L x 36.45mm W
Current - Output (Max)
Parallel 300mA, Series 150mA
Voltage - Isolation
4200V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,340
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.34000£5.34
16£4.71375£75.42
32£4.56813£146.18
56£4.45321£249.38
104£4.32923£450.24
256£4.15391£1,063.40
504£4.02621£2,029.21
1,000£3.90053£3,900.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.34000
Unit Price with VAT:£6.40800