
AH30024 | |
|---|---|
DigiKey Part Number | 3388-AH30024-ND |
Manufacturer | |
Manufacturer Product Number | AH30024 |
Description | PWR XFMR 2.4VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.2mm L x 29.8mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.57000 | £4.57 |
| 10 | £4.12900 | £41.29 |
| 30 | £3.93000 | £117.90 |
| 50 | £3.84000 | £192.00 |
| 100 | £3.72090 | £372.09 |
| 250 | £3.56808 | £892.02 |
| 500 | £3.45608 | £1,728.04 |
| 1,000 | £3.34719 | £3,347.19 |
| Unit Price without VAT: | £4.57000 |
|---|---|
| Unit Price with VAT: | £5.48400 |

