
OT8ED8K5JI-111YXC-48M | |
|---|---|
DigiKey Part Number | 5721-OT8ED8K5JI-111YXC-48MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OT8ED8K5JI-111YXC-48M |
Description | 7050 48MHZ 1.8V-3.3V CMOS |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.42V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.42V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.80920 | £80.92 |
| Unit Price without VAT: | £0.80920 |
|---|---|
| Unit Price with VAT: | £0.97104 |

