
YY1206RE-NN2S0-T5AR4 | |
|---|---|
DigiKey Part Number | 5859-YY1206RE-NN2S0-T5AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY1206RE-NN2S0-T5AR4 |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 615nm ~ 630nm LED Indication - Discrete 1.8V ~ 2.4V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.80mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V ~ 2.4V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01927 | £57.81 |
| 6,000 | £0.01186 | £71.16 |
| 15,000 | £0.00741 | £111.15 |
| 30,000 | £0.00593 | £177.90 |
| 45,000 | £0.00548 | £246.60 |
| 60,000 | £0.00534 | £320.40 |
| Unit Price without VAT: | £0.01927 |
|---|---|
| Unit Price with VAT: | £0.02312 |




