
YY0602OR-NN3S0-T4AR4 | |
|---|---|
DigiKey Part Number | 5859-YY0602OR-NN3S0-T4AR4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YY0602OR-NN3S0-T4AR4 |
Description | LED ORANGE CLEAR 0602 SMD |
Customer Reference | |
Detailed Description | Orange 598nm ~ 608nm LED Indication - Discrete 1.8V ~ 2.4V 0602 (1605 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.75mm | |
Voltage - Forward (Vf) (Typ) | 1.8V ~ 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0602 (1605 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01401 | £56.04 |
| 8,000 | £0.00845 | £67.60 |
| 20,000 | £0.00511 | £102.20 |
| 40,000 | £0.00408 | £163.20 |
| 60,000 | £0.00371 | £222.60 |
| Unit Price without VAT: | £0.01401 |
|---|---|
| Unit Price with VAT: | £0.01681 |

