
VHTE1301V331MVCG | |
|---|---|
DigiKey Part Number | 5011-VHTE1301V331MVCG-ND |
Manufacturer | |
Manufacturer Product Number | VHTE1301V331MVCG |
Description | VHT_35V_330F_10*13_-20-+20__CG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ripple Current @ High Frequency | 3000 mA @ 100 kHz | |
Size / Dimension | 0.394" Dia x 0.512" L (10.00mm x 13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.69900 | £6.99 |
| 50 | £0.56100 | £28.05 |
| 100 | £0.51500 | £51.50 |
| 500 | £0.43066 | £215.33 |
| 1,000 | £0.40209 | £402.09 |
| 2,500 | £0.36994 | £924.85 |
| 5,000 | £0.34922 | £1,746.10 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

