
MDP801506K057045LWR | |
|---|---|
DigiKey Part Number | 5011-MDP801506K057045LWR-ND |
Manufacturer | |
Manufacturer Product Number | MDP801506K057045LWR |
Description | MDP 800V 50UF 10%, DIP-4,P=52.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.72000 | £6.72 |
| 10 | £5.06600 | £50.66 |
| 50 | £4.40700 | £220.35 |
| 100 | £4.20300 | £420.30 |
| 500 | £3.85740 | £1,928.70 |
| 1,000 | £3.75031 | £3,750.31 |
| Unit Price without VAT: | £6.72000 |
|---|---|
| Unit Price with VAT: | £8.06400 |

