New at DigiKey
110 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP601117K057055LWR

DigiKey Part Number
5011-MDP601117K057055LWR-ND
Manufacturer
Manufacturer Product Number
MDP601117K057055LWR
Description
MDP 600V 110UF 10%, DIP-4,P=52.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
110 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
3.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.50000£8.50
10£6.51800£65.18
50£5.72460£286.23
100£5.47890£547.89
500£5.06280£2,531.40
1,000£4.93388£4,933.88
Manufacturers Standard Package
Unit Price without VAT:£8.50000
Unit Price with VAT:£10.20000