
MDP112406K057064LWR | |
|---|---|
DigiKey Part Number | 5011-MDP112406K057064LWR-ND |
Manufacturer | |
Manufacturer Product Number | MDP112406K057064LWR |
Description | MDP 1100V 40UF 10%,DIP-4,P=52. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.40000 | £6.40 |
| 10 | £4.81000 | £48.10 |
| 50 | £4.17580 | £208.79 |
| 100 | £3.97940 | £397.94 |
| 500 | £3.64684 | £1,823.42 |
| 1,000 | £3.54379 | £3,543.79 |
| Unit Price without VAT: | £6.40000 |
|---|---|
| Unit Price with VAT: | £7.68000 |

