
OX10084-3.3TI-10-20 | |
|---|---|
DigiKey Part Number | 3155-OX10084-3.3TI-10-20TR-ND - Tape & Reel (TR) 3155-OX10084-3.3TI-10-20CT-ND - Cut Tape (CT) 3155-OX10084-3.3TI-10-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OX10084-3.3TI-10-20 |
Description | XTAL XO OCXO 10MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS, Square Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS, Square Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.62000 | £46.62 |
| 10 | £45.77100 | £457.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £37.39500 | £18,697.50 |
| Unit Price without VAT: | £46.62000 |
|---|---|
| Unit Price with VAT: | £55.94400 |

