
OSCLP125M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLP125M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLP125M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLP125M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLP125M-3.3I/S22-25 |
Description | XTAL OSC XO 125MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.41634 | £2,416.34 |
| 2,000 | £2.31690 | £4,633.80 |
| 3,000 | £2.26070 | £6,782.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.83000 | £3.83 |
| 10 | £3.32600 | £33.26 |
| 25 | £3.14520 | £78.63 |
| 50 | £3.01500 | £150.75 |
| 100 | £2.89040 | £289.04 |
| 250 | £2.74628 | £686.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 10 | £3.19800 | £31.98 |
| 25 | £3.02440 | £75.61 |
| 50 | £2.89900 | £144.95 |
| 100 | £2.77930 | £277.93 |
| 250 | £2.74628 | £686.57 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |

