133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC133M-3.3I/S5T

DigiKey Part Number
3155-OSC133M-3.3I/S5TTR-ND - Tape & Reel (TR)
3155-OSC133M-3.3I/S5TCT-ND - Cut Tape (CT)
3155-OSC133M-3.3I/S5TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC133M-3.3I/S5T
Description
XTAL OSC XO 133MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.51400£15.14
25£1.43120£35.78
50£1.37220£68.61
100£1.31550£131.55
250£1.24404£311.01
500£1.19266£596.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.14340£1,143.40
2,000£1.09623£2,192.46
3,000£1.06956£3,208.68
5,000£1.03691£5,184.55
7,000£1.01596£7,111.72
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800