
OSC133M-3.3I/S5T | |
|---|---|
DigiKey Part Number | 3155-OSC133M-3.3I/S5TTR-ND - Tape & Reel (TR) 3155-OSC133M-3.3I/S5TCT-ND - Cut Tape (CT) 3155-OSC133M-3.3I/S5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC133M-3.3I/S5T |
Description | XTAL OSC XO 133MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.51400 | £15.14 |
| 25 | £1.43120 | £35.78 |
| 50 | £1.37220 | £68.61 |
| 100 | £1.31550 | £131.55 |
| 250 | £1.24404 | £311.01 |
| 500 | £1.19266 | £596.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.14340 | £1,143.40 |
| 2,000 | £1.09623 | £2,192.46 |
| 3,000 | £1.06956 | £3,208.68 |
| 5,000 | £1.03691 | £5,184.55 |
| 7,000 | £1.01596 | £7,111.72 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

