
OSC10M-3.3I/S5T | |
|---|---|
DigiKey Part Number | 3155-OSC10M-3.3I/S5TTR-ND - Tape & Reel (TR) 3155-OSC10M-3.3I/S5TCT-ND - Cut Tape (CT) 3155-OSC10M-3.3I/S5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC10M-3.3I/S5T |
Description | XTAL OSC XO 10MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.70700 | £7.07 |
| 25 | £0.66840 | £16.71 |
| 50 | £0.64080 | £32.04 |
| 100 | £0.61430 | £61.43 |
| 250 | £0.58092 | £145.23 |
| 500 | £0.55688 | £278.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53384 | £533.84 |
| 2,000 | £0.51179 | £1,023.58 |
| 3,000 | £0.49931 | £1,497.93 |
| 5,000 | £0.48403 | £2,420.15 |
| 7,000 | £0.47423 | £3,319.61 |
| 10,000 | £0.46406 | £4,640.60 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

