New at DigiKey
7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7.3728M20PI/49US

DigiKey Part Number
3155-7.3728M20PI/49US-ND
Manufacturer
Manufacturer Product Number
7.3728M20PI/49US
Description
CRYSTAL 7.3728MHZ 20PF DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.23200£2.32
25£0.21960£5.49
50£0.21040£10.52
100£0.20180£20.18
250£0.19088£47.72
500£0.18296£91.48
1,000£0.17539£175.39
2,500£0.16586£414.65
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400