
3.579545M20PI/49US | |
|---|---|
DigiKey Part Number | 3155-3.579545M20PI/49US-ND |
Manufacturer | |
Manufacturer Product Number | 3.579545M20PI/49US |
Description | CRYSTAL 3.579545MHZ 20PF DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 20pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23200 | £2.32 |
| 25 | £0.21960 | £5.49 |
| 50 | £0.21040 | £10.52 |
| 100 | £0.20180 | £20.18 |
| 250 | £0.19088 | £47.72 |
| 500 | £0.18296 | £91.48 |
| 1,000 | £0.17539 | £175.39 |
| 2,500 | £0.16586 | £414.65 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

