
20M20PI/49SMT | |
|---|---|
DigiKey Part Number | 3155-20M20PI/49SMTTR-ND - Tape & Reel (TR) 3155-20M20PI/49SMTCT-ND - Cut Tape (CT) 3155-20M20PI/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20M20PI/49SMT |
Description | CRYSTAL 20MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24900 | £2.49 |
| 25 | £0.23560 | £5.89 |
| 50 | £0.22600 | £11.30 |
| 100 | £0.21670 | £21.67 |
| 250 | £0.20492 | £51.23 |
| 500 | £0.19644 | £98.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18831 | £188.31 |
| 2,000 | £0.18052 | £361.04 |
| 3,000 | £0.17612 | £528.36 |
| 5,000 | £0.17072 | £853.60 |
| 7,000 | £0.16726 | £1,170.82 |
| 10,000 | £0.16366 | £1,636.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

