
YC358TJK-0739RL | |
|---|---|
DigiKey Part Number | 13-YC358TJK-0739RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC358TJK-0739RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07008 | £280.32 |
| Unit Price without VAT: | £0.07008 |
|---|---|
| Unit Price with VAT: | £0.08410 |

