
YC324-JK-07270KL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07270KLTR-ND - Tape & Reel (TR) 13-YC324-JK-07270KLCT-ND - Cut Tape (CT) 13-YC324-JK-07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07270KL |
Description | RES ARRAY 4 RES 270K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07270KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10720 | £2.68 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08410 | £8.41 |
| 250 | £0.07244 | £18.11 |
| 500 | £0.06516 | £32.58 |
| 1,000 | £0.05893 | £58.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04917 | £196.68 |
| 8,000 | £0.04535 | £362.80 |
| 12,000 | £0.04339 | £520.68 |
| 20,000 | £0.04117 | £823.40 |
| 28,000 | £0.03985 | £1,115.80 |
| 40,000 | £0.03856 | £1,542.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

