
YC324-FK-0733RL | |
|---|---|
DigiKey Part Number | 13-YC324-FK-0733RLTR-ND - Tape & Reel (TR) 13-YC324-FK-0733RLCT-ND - Cut Tape (CT) 13-YC324-FK-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-0733RL |
Description | RES ARRAY 4 RES 33 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-0733RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15100 | £1.51 |
| 25 | £0.12800 | £3.20 |
| 50 | £0.11320 | £5.66 |
| 100 | £0.10070 | £10.07 |
| 250 | £0.08696 | £21.74 |
| 500 | £0.07832 | £39.16 |
| 1,000 | £0.07099 | £70.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05945 | £237.80 |
| 8,000 | £0.05495 | £439.60 |
| 12,000 | £0.05264 | £631.68 |
| 20,000 | £0.05002 | £1,000.40 |
| 28,000 | £0.04846 | £1,356.88 |
| 40,000 | £0.04694 | £1,877.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

