
YC324-FK-071KL | |
|---|---|
DigiKey Part Number | 13-YC324-FK-071KLTR-ND - Tape & Reel (TR) 13-YC324-FK-071KLCT-ND - Cut Tape (CT) 13-YC324-FK-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-071KL |
Description | RES ARRAY 4 RES 1K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.06420 | £3.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06001 | £240.04 |
| 8,000 | £0.05546 | £443.68 |
| 12,000 | £0.05313 | £637.56 |
| 20,000 | £0.05049 | £1,009.80 |
| 28,000 | £0.04891 | £1,369.48 |
| 40,000 | £0.04738 | £1,895.20 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


