56k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0756KL

DigiKey Part Number
YC122-JR-0756KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC122-JR-0756KL
Description
RES ARRAY 2 RES 56K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00491£49.10
Manufacturers Standard Package
Unit Price without VAT:£0.00491
Unit Price with VAT:£0.00589