
YC122-JR-0710RL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0710RLTR-ND - Tape & Reel (TR) 13-YC122-JR-0710RLCT-ND - Cut Tape (CT) 13-YC122-JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0710RL |
Description | RES ARRAY 2 RES 10 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.02160 | £0.54 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01650 | £1.65 |
| 250 | £0.01396 | £3.49 |
| 500 | £0.01238 | £6.19 |
| 1,000 | £0.01102 | £11.02 |
| 5,000 | £0.00862 | £43.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00783 | £78.30 |
| 20,000 | £0.00716 | £143.20 |
| 30,000 | £0.00681 | £204.30 |
| 50,000 | £0.00642 | £321.00 |
| 70,000 | £0.00619 | £433.30 |
| 100,000 | £0.00596 | £596.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

