
YC104-JR-0739RL | |
|---|---|
DigiKey Part Number | 13-YC104-JR-0739RLTR-ND - Tape & Reel (TR) 13-YC104-JR-0739RLCT-ND - Cut Tape (CT) 13-YC104-JR-0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-JR-0739RL |
Description | RES ARRAY 4 RES 39 OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.08240 | £2.06 |
| 50 | £0.07280 | £3.64 |
| 100 | £0.06450 | £6.45 |
| 250 | £0.05544 | £13.86 |
| 500 | £0.04972 | £24.86 |
| 1,000 | £0.04487 | £44.87 |
| 5,000 | £0.03620 | £181.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03337 | £333.70 |
| 20,000 | £0.03097 | £619.40 |
| 30,000 | £0.02973 | £891.90 |
| 50,000 | £0.02833 | £1,416.50 |
| 70,000 | £0.02750 | £1,925.00 |
| 100,000 | £0.02668 | £2,668.00 |
| 120,000 | £0.02636 | £3,163.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

