15 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC104-JR-0715RL

DigiKey Part Number
YC104-JR-0715RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC104-JR-0715RL
Description
RES ARRAY 4 RES 15 OHM 0602
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0502 (1406 Metric) Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02696£269.60
Manufacturers Standard Package
Unit Price without VAT:£0.02696
Unit Price with VAT:£0.03235