
VT1206BRB07330KL | |
|---|---|
DigiKey Part Number | 13-VT1206BRB07330KLTR-ND - Tape & Reel (TR) 13-VT1206BRB07330KLCT-ND - Cut Tape (CT) 13-VT1206BRB07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB07330KL |
Description | RES FILM 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.48500 | £4.85 |
| 25 | £0.45040 | £11.26 |
| 50 | £0.42560 | £21.28 |
| 100 | £0.40280 | £40.28 |
| 250 | £0.37572 | £93.93 |
| 500 | £0.35744 | £178.72 |
| 1,000 | £0.34105 | £341.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.29492 | £1,474.60 |
| 10,000 | £0.28451 | £2,845.10 |
| 15,000 | £0.27903 | £4,185.45 |
| 25,000 | £0.27272 | £6,818.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

