8.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS08A2.8L04

DigiKey Part Number
13-UFS08A2.8L04TR-ND - Tape & Reel (TR)
13-UFS08A2.8L04CT-ND - Cut Tape (CT)
13-UFS08A2.8L04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFS08A2.8L04
Description
TVS DIODE 2.8VWM 8.5VC 8-SOIC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,327
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.53700£5.37
100£0.40310£40.31
500£0.33132£165.66
1,000£0.31935£319.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.27523£688.07
5,000£0.27120£1,356.00
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800