
UDD32C12L01-DS035 | |
|---|---|
DigiKey Part Number | 13-UDD32C12L01-DS035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDD32C12L01-DS035 |
Description | TVS DIODE 12VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05015 | £150.45 |
| 6,000 | £0.04574 | £274.44 |
| 9,000 | £0.04347 | £391.23 |
| 15,000 | £0.04090 | £613.50 |
| 21,000 | £0.03937 | £826.77 |
| 30,000 | £0.03787 | £1,136.10 |
| 75,000 | £0.03505 | £2,628.75 |
| Unit Price without VAT: | £0.05015 |
|---|---|
| Unit Price with VAT: | £0.06018 |

