
UAT14A07L03 | |
|---|---|
DigiKey Part Number | 13-UAT14A07L03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAT14A07L03 |
Description | TVS DIODE 7.5VWM 30VC SOT143 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02268 | £68.04 |
| 6,000 | £0.02045 | £122.70 |
| 9,000 | £0.01930 | £173.70 |
| 15,000 | £0.01800 | £270.00 |
| 21,000 | £0.01722 | £361.62 |
| 30,000 | £0.01645 | £493.50 |
| 75,000 | £0.01477 | £1,107.75 |
| 150,000 | £0.01371 | £2,056.50 |
| 300,000 | £0.01307 | £3,921.00 |
| Unit Price without VAT: | £0.02268 |
|---|---|
| Unit Price with VAT: | £0.02722 |

