14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAD03C05L01

DigiKey Part Number
13-UAD03C05L01TR-ND - Tape & Reel (TR)
13-UAD03C05L01CT-ND - Cut Tape (CT)
13-UAD03C05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UAD03C05L01
Description
TVS DIODE 5VWM 14VC DFN1608
Customer Reference
Detailed Description
14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.16100£1.61
100£0.07250£7.25
500£0.06282£31.41
1,000£0.05310£53.10
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800