TC164-JR-0733KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 65,912
Unit Price: £0.13000
Datasheet

Direct


Panasonic Industry
In Stock: 38,394
Unit Price: £0.12000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.09000
Datasheet
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-0733KL

DigiKey Part Number
13-TC164-JR-0733KLTR-ND - Tape & Reel (TR)
13-TC164-JR-0733KLCT-ND - Cut Tape (CT)
13-TC164-JR-0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-0733KL
Description
RES ARRAY 4 RES 33K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-0733KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01371£68.55
10,000£0.01252£125.20
15,000£0.01190£178.50
25,000£0.01121£280.25
35,000£0.01079£377.65
50,000£0.01039£519.50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.03000£0.30
25£0.02360£0.59
50£0.01760£0.88
100£0.01640£1.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600