
TC164-JR-0712KL | |
|---|---|
DigiKey Part Number | TC164J-12KTR-ND - Tape & Reel (TR) TC164J-12KCT-ND - Cut Tape (CT) TC164J-12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0712KL |
Description | RES ARRAY 4 RES 12K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03320 | £0.83 |
| 50 | £0.02920 | £1.46 |
| 100 | £0.02570 | £2.57 |
| 250 | £0.02184 | £5.46 |
| 500 | £0.01942 | £9.71 |
| 1,000 | £0.01737 | £17.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01371 | £68.55 |
| 10,000 | £0.01252 | £125.20 |
| 15,000 | £0.01190 | £178.50 |
| 25,000 | £0.01121 | £280.25 |
| 35,000 | £0.01079 | £377.65 |
| 50,000 | £0.01039 | £519.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

